54LS114A/BDAJC
vs
SN74LS114AFN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL14,.3
QCCJ, LDCC20,.4SQ
Pin Count
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDIVIDUAL SET INPUTS
WITH INDIVIDUAL SET INPUTS
Family
LS
LS
JESD-30 Code
R-GDFP-F14
S-PQCC-J20
JESD-609 Code
e0
Length
9.65 mm
8.9662 mm
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Number of Bits
2
2
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Equivalence Code
FL14,.3
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
8 mA
6 mA
Propagation Delay (tpd)
42 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.15 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
6.415 mm
8.9662 mm
fmax-Min
25 MHz
30 MHz
Base Number Matches
3
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 54LS114A/BDAJC with alternatives
Compare SN74LS114AFN with alternatives