HD74HCT564RP-EL
vs
CD74HCT564M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP,
SOIC-20
Pin Count
20
Reach Compliance Code
unknown
not_compliant
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
39 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
2
7
HTS Code
8542.39.00.01
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.4
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Type
POSITIVE EDGE
Compare HD74HCT564RP-EL with alternatives
Compare CD74HCT564M with alternatives