CD74HCT564M vs MC74HCT540DWR2 feature comparison

CD74HCT564M Thomson Consumer Electronics

Buy Now Datasheet

MC74HCT540DWR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP BUS DRIVER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.006 A
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 7 3
Package Description SOP,
Additional Feature WITH DUAL OUTPUT ENABLE
Family HCT
JESD-609 Code e0
Length 12.8 mm
Number of Bits 8
Number of Ports 2
Output Polarity INVERTED
Propagation Delay (tpd) 45 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Width 7.5 mm

Compare MC74HCT540DWR2 with alternatives