HD74HC74FP-E vs RHFAC74D03V feature comparison

HD74HC74FP-E Renesas Electronics Corporation

Buy Now Datasheet

RHFAC74D03V STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RENESAS ELECTRONICS CORP STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AC
JESD-30 Code R-PDSO-G14 R-CDIP-T14
Length 10.06 mm 19 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 200 ns
Qualification Status Not Qualified
Seated Height-Max 2.2 mm 3.7 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Package Equivalence Code DIP14,.3
Packing Method STRIP PACK
Screening Level MIL-PRF-38535 Class V
Total Dose 300k Rad(Si) V

Compare HD74HC74FP-E with alternatives

Compare RHFAC74D03V with alternatives