Part Details for RHFAC74D03V by STMicroelectronics
Overview of RHFAC74D03V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC74D03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC74D03V
|
Avnet Americas | Flip Flop Rad-hard High-Speed CMOS 2V to 6V 14-Pin DIL Strip - Bulk (Alt: RHFAC74D03V) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for RHFAC74D03V
RHFAC74D03V CAD Models
RHFAC74D03V Part Data Attributes:
|
RHFAC74D03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC74D03V
STMicroelectronics
Rad-Hard Dual D-Type Flip-Flop With Preset & Clear
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | STRIP PACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for RHFAC74D03V
This table gives cross-reference parts and alternative options found for RHFAC74D03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC74D03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8852003CA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | RHFAC74D03V vs 5962F8852003CA |
RHFAC74D04V | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | RHFAC74D03V vs RHFAC74D04V |
5962F8852003VCC | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | RHFAC74D03V vs 5962F8852003VCC |