HD74HC4066TELL vs SN74HC4066PW feature comparison

HD74HC4066TELL Renesas Electronics Corporation

Buy Now Datasheet

SN74HC4066PW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 PLASTIC, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Normal Position NO NO
Number of Channels 1 4
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 42 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 200 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 23 ns 40 ns
Switch-on Time-Max 23 ns 36 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 30 MHz
JESD-609 Code e4
Output SEPARATE OUTPUT
Supply Current-Max (Isup) 0.04 mA
Switching MAKE-BEFORE-BREAK
Terminal Finish NICKEL PALLADIUM GOLD

Compare HD74HC4066TELL with alternatives

Compare SN74HC4066PW with alternatives