HD74HC4066RP
vs
74HC4066D-Q100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HITACHI LTD
NEXPERIA
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
,
Pin Count
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
3 Ω
On-state Resistance-Max (Ron)
200 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
23 ns
Switch-on Time-Max
23 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3.9 mm
Base Number Matches
2
2
Date Of Intro
2017-02-01
JESD-609 Code
e4
Screening Level
AEC-Q100
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Compare HD74HC4066RP with alternatives
Compare 74HC4066D-Q100 with alternatives