HD74HC132RP vs CD74HC132M96G4 feature comparison

HD74HC132RP Renesas Electronics Corporation

Buy Now Datasheet

CD74HC132M96G4 Texas Instruments

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP, SOP14,.25
14 14
unknown compliant
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e0 e4
8.65 mm 8.65 mm
NAND GATE NAND GATE
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
125 ns 188 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 1
50 pF
0.004 A
1
SOP14,.25
TR
260
38 ns
YES
30

Compare HD74HC132RP with alternatives

Compare CD74HC132M96G4 with alternatives