HD74HC132RP vs MC74HC132ADR2 feature comparison

HD74HC132RP Renesas Electronics Corporation

Buy Now Datasheet

MC74HC132ADR2 Motorola Mobility LLC

Buy Now Datasheet
No
No
Obsolete Transferred
RENESAS ELECTRONICS CORP MOTOROLA INC
SOIC SOIC
SOP, SOP, SOP14,.25
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e0 e0
8.65 mm 8.65 mm
NAND GATE NAND GATE
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
125 ns 38 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 5
50 pF
0.004 A
SOP14,.25
TR
38 ns
YES

Compare HD74HC132RP with alternatives

Compare MC74HC132ADR2 with alternatives