HD74HC132RP vs MM74HC00M feature comparison

HD74HC132RP Hitachi Ltd

Buy Now Datasheet

MM74HC00M Texas Instruments

Buy Now Datasheet
Transferred Transferred
HITACHI LTD NATIONAL SEMICONDUCTOR CORP
SOIC SOIC
SOP, SOP, SOP14,.25
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
8.65 mm 8.65 mm
NAND GATE NAND GATE
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
125 ns 23 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 3
No
e0
50 pF
SOP14,.25
NO
Tin/Lead (Sn/Pb)

Compare HD74HC132RP with alternatives

Compare MM74HC00M with alternatives