HD74HC132FP
vs
MC74HC132AFELG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOP,
LEAD FREE, EIAJ, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
10.06 mm
10.2 mm
Logic IC Type
NAND GATE
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
125 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.05 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
5.5 mm
5.275 mm
Base Number Matches
2
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
SOP14,.3
Packing Method
TR
Prop. Delay@Nom-Sup
38 ns
Schmitt Trigger
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Compare HD74HC132FP with alternatives
Compare MC74HC132AFELG with alternatives