Part Details for MC74HC132AFELG by onsemi
Overview of MC74HC132AFELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC132AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5278
|
Newark | Mc74Hc132Afelg, Shift Registers |Onsemi MC74HC132AFELG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Quest Components | 2400 |
|
$0.3745 / $1.0700 | Buy Now | |
|
Rochester Electronics | Quad 2-Input NAND Gate with Schmitt Trigger Input ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8408 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MC74HC132AFELG
MC74HC132AFELG CAD Models
MC74HC132AFELG Part Data Attributes:
|
MC74HC132AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132AFELG
onsemi
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC132AFELG
This table gives cross-reference parts and alternative options found for MC74HC132AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC132SJX | Quad 2-Input NAND Schmitt Trigger, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | MC74HC132AFELG vs MM74HC132SJX |
TC74HC132AF(TP2) | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC132AFELG vs TC74HC132AF(TP2) |
TC74HC132AF-TP2 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC132AFELG vs TC74HC132AF-TP2 |
TC74HC132AF-EL | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC132AFELG vs TC74HC132AF-EL |
TC74HC132AF-TP2EL | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC132AFELG vs TC74HC132AF-TP2EL |
TC74HC132AF-TP1 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC132AFELG vs TC74HC132AF-TP1 |
TC74HC132AF-TP1EL | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC132AFELG vs TC74HC132AF-TP1EL |
SN74HC132NSR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | MC74HC132AFELG vs SN74HC132NSR |