HD74HC109P-E vs CD54HC109F3A feature comparison

HD74HC109P-E Renesas Electronics Corporation

Buy Now Datasheet

CD54HC109F3A Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Length 19.2 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 220 ns 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 1 4
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
fmax-Min 60 MHz

Compare HD74HC109P-E with alternatives

Compare CD54HC109F3A with alternatives