HD74ACT139RP-EL vs MC74ACT139DR2G feature comparison

HD74ACT139RP-EL Hitachi Ltd

Buy Now Datasheet

MC74ACT139DR2G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 222.575 162.05
CO2e (mg) 2804.445 2041.83
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Family ACT ACT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
JESD-609 Code e3
Logic IC Type 2-LINE TO 4-LINE DECODER
Terminal Finish MATTE TIN

Compare HD74ACT139RP-EL with alternatives

Compare MC74ACT139DR2G with alternatives