HD74ACT139RP-EL vs MC74ACT139D feature comparison

HD74ACT139RP-EL Hitachi Ltd

Buy Now Datasheet

MC74ACT139D Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family ACT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER
Max I(ol) 0.024 A
Package Equivalence Code SOP16,.25
Power Supplies 5 V
Prop. Delay@Nom-Sup 11 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74ACT139RP-EL with alternatives