HD74AC86FPEL-E vs HD74AC86FPEL feature comparison

HD74AC86FPEL-E Renesas Electronics Corporation

Buy Now Datasheet

HD74AC86FPEL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 10.06 mm 10.06 mm
Logic IC Type XOR GATE XOR GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 14 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code SOP14,.3
Packing Method TR
Prop. Delay@Nom-Sup 14 ns
Schmitt Trigger NO

Compare HD74AC86FPEL-E with alternatives

Compare HD74AC86FPEL with alternatives