HD74AC74FP vs CD74AC74M96E4 feature comparison

HD74AC74FP Renesas Electronics Corporation

Buy Now Datasheet

CD74AC74M96E4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 95000000 Hz 9000000 Hz
Max I(ol) 0.012 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 16 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 3.9 mm
fmax-Min 125 MHz 110 MHz
Base Number Matches 6 1
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Packing Method TR, 13 INCH
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 14 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare HD74AC74FP with alternatives

Compare CD74AC74M96E4 with alternatives