HD74AC74FP vs 74AC74SJX feature comparison

HD74AC74FP Hitachi Ltd

Buy Now Datasheet

74AC74SJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 95000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.1 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.3 mm
fmax-Min 125 MHz 125 MHz
Base Number Matches 2 2
ECCN Code EAR99
JESD-609 Code e3
Max I(ol) 0.012 A
Packing Method TR
Terminal Finish MATTE TIN

Compare HD74AC74FP with alternatives

Compare 74AC74SJX with alternatives