HD74AC32FP-EL
vs
TC74AC32F(TP1)
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
FP-14DA
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Family
AC
AC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
10.06 mm
10.3 mm
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
11.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
1.9 mm
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.5 mm
5.3 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
SOP14,.3
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
8.5 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Compare HD74AC32FP-EL with alternatives
Compare TC74AC32F(TP1) with alternatives