HD74AC259RP-EL
vs
HD74HC109FP-EL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Family
AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
10.06 mm
Logic IC Type
D LATCH
J-KBAR FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
Width
3.95 mm
5.5 mm
fmax-Min
95 MHz
Base Number Matches
2
2
Rohs Code
No
Compare HD74AC259RP-EL with alternatives
Compare HD74HC109FP-EL with alternatives