HD74AC174RP-EL
vs
CD54AC174HX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
GE SOLID STATE
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Family
AC
AC
JESD-30 Code
R-PDSO-G16
X-XUUC-N16
Length
9.9 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Propagation Delay (tpd)
12.5 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.95 mm
fmax-Min
100 MHz
95 MHz
Base Number Matches
2
1
Max I(ol)
0.024 A
Package Equivalence Code
DIE OR CHIP
Power Supply Current-Max (ICC)
0.08 mA
Compare HD74AC174RP-EL with alternatives
Compare CD54AC174HX with alternatives