CD54AC174HX
vs
74AC174LCTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE SOLID STATE
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Family
AC
AC
JESD-30 Code
X-XUUC-N16
S-CQCC-N20
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max I(ol)
0.024 A
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
QCCN
Package Equivalence Code
DIE OR CHIP
LCC20,.35SQ
Package Shape
UNSPECIFIED
SQUARE
Package Style
UNCASED CHIP
CHIP CARRIER
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
13.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
95 MHz
125 MHz
Base Number Matches
1
1
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
HTS Code
8542.39.00.01
Length
8.89 mm
Output Polarity
TRUE
Seated Height-Max
2.54 mm
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare CD54AC174HX with alternatives
Compare 74AC174LCTR with alternatives