HD68HC000PS-8
vs
TS68C000DESC03YCA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
E2V TECHNOLOGIES PLC
Part Package Code
DIP
DIP
Package Description
SDIP, SDIP64,.75
DIP,
Pin Count
64
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bit Size
16
32
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
12.5 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T64
R-CDIP-T64
JESD-609 Code
e0
Length
57.6 mm
81.28 mm
Low Power Mode
YES
NO
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
64
64
On Chip Data RAM Width
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SDIP
DIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
5.08 mm
4.83 mm
Speed
8 MHz
12.5 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
HCMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
19.05 mm
22.86 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
3
ECCN Code
3A001.A.2.C
Compare HD68HC000PS-8 with alternatives
Compare TS68C000DESC03YCA with alternatives