HD6437148 vs TSB80C188EB25 feature comparison

HD6437148 Renesas Electronics Corporation

Buy Now Datasheet

TSB80C188EB25 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEL CORP
Part Package Code QFP QFP
Package Description QFP-80 LFQFP,
Pin Count 80 80
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 50 MHz
External Data Bus Width 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0
Length 14 mm 12 mm
Low Power Mode YES YES
Number of External Interrupts 4 6
Number of Terminals 80 80
On Chip Data RAM Width 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP80,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 0
Seated Height-Max 3.05 mm 1.7 mm
Speed 50 MHz 25 MHz
Supply Current-Max 5 mA 115 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 1
ECCN Code 3A991.A.2
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
Number of DMA Channels
Number of Serial I/Os 2

Compare HD6437148 with alternatives

Compare TSB80C188EB25 with alternatives