TSB80C188EB25 vs SB80C188XL25 feature comparison

TSB80C188EB25 Intel Corporation

Buy Now Datasheet

SB80C188XL25 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP ROCHESTER ELECTRONICS INC
Part Package Code QFP QFP
Package Description LFQFP, LFQFP,
Pin Count 80 80
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 12 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os 2
Number of Terminals 80 80
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified COMMERCIAL
RAM (words) 0
Seated Height-Max 1.7 mm 1.66 mm
Speed 25 MHz 25 MHz
Supply Current-Max 115 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Terminal Finish NOT SPECIFIED

Compare TSB80C188EB25 with alternatives