HD64180SH-8
vs
DS5003FPM-16+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-80
QFP, QFP80,.7X.9,32
Pin Count
80
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
15
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G80
R-PQFP-G80
JESD-609 Code
e0
e3
Length
14 mm
20 mm
Low Power Mode
YES
YES
Number of Terminals
80
80
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
3.4 mm
Speed
8 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
ECCN Code
EAR99
CPU Family
8051
Moisture Sensitivity Level
4
Package Equivalence Code
QFP80,.7X.9,32
Peak Reflow Temperature (Cel)
245
RAM (bytes)
131072
Supply Current-Max
36 mA
Compare HD64180SH-8 with alternatives
Compare DS5003FPM-16+ with alternatives