HD64180SH-8
vs
SB80C186EA-13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-80
QFP, QFP80,.55SQ,20
Pin Count
80
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
Address Bus Width
20
20
Bit Size
8
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
26 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G80
R-PQFP-G80
JESD-609 Code
e0
e0
Length
14 mm
20 mm
Low Power Mode
YES
YES
Number of Terminals
80
80
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
3.15 mm
Speed
8 MHz
13 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
3
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
QFP80,.55SQ,20
Power Supplies
5 V
RAM (words)
0
Supply Current-Max
65 mA
Compare HD64180SH-8 with alternatives
Compare SB80C186EA-13 with alternatives