HD64180RP-8X vs MC68000IR16 feature comparison

HD64180RP-8X Hitachi Ltd

Buy Now Datasheet

MC68000IR16 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code DIP
Package Description SDIP, DIP,
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 19 23
Bit Size 8 32
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16.67 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-PDIP-T64
Length 57.6 mm 81.535 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 4 7
Number of Serial I/Os 3
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.08 mm 5.84 mm
Speed 8 MHz 16.67 MHz
Supply Current-Max 40 mA 50 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 2.54 mm
Terminal Position DUAL DUAL
Width 19.05 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2

Compare HD64180RP-8X with alternatives

Compare MC68000IR16 with alternatives