HD64180RP-8X
vs
MC68010CL8
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MOTOROLA INC
|
Part Package Code |
DIP
|
|
Package Description |
SHRINK, PLASTIC, DIP-64
|
DIP, DIP64,.9
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
19
|
24
|
Bit Size |
8
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
8 MHz
|
External Data Bus Width |
8
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T64
|
R-CDIP-T64
|
JESD-609 Code |
e0
|
e0
|
Length |
57.6 mm
|
81.28 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SDIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.32 mm
|
Speed |
8 MHz
|
8 MHz
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
NMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.778 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
19.05 mm
|
22.86 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
4
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
Package Equivalence Code |
|
DIP64,.9
|
RAM (words) |
|
0
|
|
|
|
Compare HD64180RP-8X with alternatives
Compare MC68010CL8 with alternatives