HD64180RF-4X
vs
UPD70208HGK-10-9EU
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
NEC ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP80,.7X.9,32
TFQFP,
Pin Count
80
80
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER
IT CAN ALSO OPERATE AT 3V
Address Bus Width
20
20
Bit Size
8
16
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
10 MHz
External Data Bus Width
8
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G80
S-PQFP-G80
JESD-609 Code
e0
Length
20 mm
12 mm
Low Power Mode
YES
YES
Number of DMA Channels
2
Number of External Interrupts
4
Number of Serial I/Os
3
Number of Terminals
80
80
On Chip Data RAM Width
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TFQFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
3.1 mm
1.2 mm
Speed
4 MHz
10 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Compare HD64180RF-4X with alternatives
Compare UPD70208HGK-10-9EU with alternatives