Part Details for UPD70208HGK-10-9EU by NEC Electronics Group
Overview of UPD70208HGK-10-9EU by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD70208HGK-10-9EU
UPD70208HGK-10-9EU CAD Models
UPD70208HGK-10-9EU Part Data Attributes
|
UPD70208HGK-10-9EU
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD70208HGK-10-9EU
NEC Electronics Group
Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UPD70208HGK-10-9EU
This table gives cross-reference parts and alternative options found for UPD70208HGK-10-9EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70208HGK-10-9EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB80L188 | Microprocessor, 16-Bit, 10MHz, CMOS, PQFP80, TQFP-80 | AMD | UPD70208HGK-10-9EU vs SB80L188 |