HD6417751F167V vs 5962-0054001V9X feature comparison

HD6417751F167V Renesas Electronics Corporation

Buy Now Datasheet

5962-0054001V9X Microchip Technology Inc

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Part Package Code HFQFP
Package Description FQFP, MQFP-256
Pin Count 256
Manufacturer Package Code PRQP0256LA
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Address Bus Width 26 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 34 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G256 S-PQFP-F256
JESD-609 Code e6
Length 28 mm 37.085 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 256 256
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm 3.18 mm
Speed 167 MHz 25 MHz
Supply Voltage-Max 2 V 5.5 V
Supply Voltage-Min 1.6 V 4.5 V
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Pitch 0.4 mm 0.508 mm
Terminal Position QUAD QUAD
Width 28 mm 37.085 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class V

Compare HD6417751F167V with alternatives

Compare 5962-0054001V9X with alternatives