HD3-6409-9Z vs MB502A feature comparison

HD3-6409-9Z Renesas Electronics Corporation

Buy Now Datasheet

MB502A FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP FUJITSU LTD
Part Package Code PDIP DIP
Package Description DIP-20 CERDIP-24
Pin Count 20 24
Manufacturer Package Code E20.3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-20
Samacsys Manufacturer Renesas Electronics
Data Rate 1000 Mbps
JESD-30 Code R-PDIP-T20 R-GDIP-T24
JESD-609 Code e3
Length 25.859 mm 31.78 mm
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.31
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.33 mm 5.84 mm
Supply Current-Max 18 mA 220 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 3
Qualification Status Not Qualified

Compare HD3-6409-9Z with alternatives

Compare MB502A with alternatives