HD26C31FP-EL vs SN75ALS161N feature comparison

HD26C31FP-EL Hitachi Ltd

Buy Now Datasheet

SN75ALS161N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP,
Pin Count 16 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 8
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE TRANSCEIVER
Interface Standard EIA-422-A
JESD-30 Code R-PDSO-G16 R-PDIP-T20
Length 10.06 mm 25.4 mm
Number of Functions 4 8
Number of Terminals 16 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 2.2 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 11 ns 20 ns
Width 5.5 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Output Characteristics 3-STATE
Output Low Current-Max 0.048 A
Output Polarity TRUE
Package Equivalence Code DIP20,.3
Receive Delay-Max 20 ns
Receiver Number of Bits 8
Supply Current-Max 75 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare HD26C31FP-EL with alternatives

Compare SN75ALS161N with alternatives