HD14077BFP vs CD4077BNSRE4 feature comparison

HD14077BFP Hitachi Ltd

Buy Now Datasheet

CD4077BNSRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4
Compliance Temperature Grade Industrial: -40C to +85C
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.06 mm 10.2 mm
Logic IC Type XNOR GATE XNOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 350 ns 280 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 280 ns
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare HD14077BFP with alternatives

Compare CD4077BNSRE4 with alternatives