HD115531B5808
vs
3D7503-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
DATA DELAY DEVICES INC
Part Package Code
DIP
DIP
Package Description
CERDIP-40
DIP,
Pin Count
40
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-GDIP-T40
R-PDIP-T14
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
40
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
4.58 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Telecom IC Type
MANCHESTER ENCODER/DECODER
MANCHESTER ENCODER/DECODER
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
15.24 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Length
19.305 mm
Compare HD115531B5808 with alternatives
Compare 3D7503-10 with alternatives