3D7503-10 vs 14212R-500 feature comparison

3D7503-10 Data Delay Devices Inc

Buy Now Datasheet

14212R-500 Adesto Technologies Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DATA DELAY DEVICES INC ADESTO TECHNOLOGIES CORP
Part Package Code DIP
Package Description DIP, SOIC-32
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDSO-G32
Length 19.305 mm 20.447 mm
Number of Functions 1 1
Number of Terminals 14 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.58 mm 2.9972 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 11.303 mm
Base Number Matches 1 4
Samacsys Manufacturer Adesto Technologies
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare 3D7503-10 with alternatives

Compare 14212R-500 with alternatives