HD100151F vs HD100151 feature comparison

HD100151F Hitachi Ltd

Buy Now Datasheet

HD100151 Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code QFP DIP
Package Description QFF, QFL24,.4SQ DIP, DIP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL CLOCK WITH DUAL CLOCK
Family 100K 100K
JESD-30 Code S-CQFP-F24 R-GDIP-T24
JESD-609 Code e0 e0
Length 9.78 mm 30.3 mm
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 400000000 Hz 400000000 Hz
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QFF DIP
Package Equivalence Code QFL24,.4SQ DIP24,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 198 mA 198 mA
Propagation Delay (tpd) 1.8 ns 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.38 mm 5.8 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.78 mm 10.16 mm
fmax-Min 400 MHz 400 MHz
Base Number Matches 1 2

Compare HD100151F with alternatives

Compare HD100151 with alternatives