HD100151 vs 5962-9153601MYX feature comparison

HD100151 Hitachi Ltd

Buy Now Datasheet

5962-9153601MYX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP24,.4 QFF,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL CLOCK
Family 100K 100K
JESD-30 Code R-GDIP-T24 S-GQFP-F24
JESD-609 Code e0
Length 30.3 mm 9.398 mm
Load Capacitance (CL) 3 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 400000000 Hz
Number of Bits 6 1
Number of Functions 1 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP24,.4
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 198 mA
Propagation Delay (tpd) 1.9 ns 2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.8 mm 2.159 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 10.16 mm 9.398 mm
fmax-Min 400 MHz 400 MHz
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare HD100151 with alternatives

Compare 5962-9153601MYX with alternatives