HD100151F vs F100151FC feature comparison

HD100151F Hitachi Ltd

Buy Now Datasheet

F100151FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFF, QFL24,.4SQ CERPACK-24
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL CLOCK WITH DUAL CLOCK
Family 100K 100K
JESD-30 Code S-CQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Length 9.78 mm 9.78 mm
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 400000000 Hz 375000000 Hz
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 198 mA 210 mA
Propagation Delay (tpd) 1.8 ns 2.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.38 mm 2.16 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.78 mm 9.78 mm
fmax-Min 400 MHz 375 MHz
Base Number Matches 1 3

Compare HD100151F with alternatives

Compare F100151FC with alternatives