F100151FC vs CD4508BHMSR feature comparison

F100151FC National Semiconductor Corporation

Buy Now Datasheet

CD4508BHMSR Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Package Description , DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
Family 4000/14000/40000
JESD-30 Code X-XUUC-N24
Logic IC Type D LATCH
Number of Bits 4
Number of Functions 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Propagation Delay (tpd) 210 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Trigger Type HIGH LEVEL

Compare CD4508BHMSR with alternatives