HD100151F
vs
100331DMQB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
QFF, QFL24,.4SQ
DIP, DIP24,.4
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL CLOCK
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS; OPTEMP SPECIFIED AS TC
Family
100K
100K
JESD-30 Code
S-CQFP-F24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
9.78 mm
Load Capacitance (CL)
3 pF
3 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
400000000 Hz
400000000 Hz
Number of Bits
6
1
Number of Functions
1
3
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QFF
DIP
Package Equivalence Code
QFL24,.4SQ
DIP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
198 mA
130 mA
Propagation Delay (tpd)
1.8 ns
2.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.38 mm
5.72 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9.78 mm
10.16 mm
fmax-Min
400 MHz
400 MHz
Base Number Matches
1
1
Prop. Delay@Nom-Sup
2.5 ns
Screening Level
MIL-STD-883 Class B
Compare HD100151F with alternatives
Compare 100331DMQB with alternatives