100331DMQB vs 100343FM feature comparison

100331DMQB Texas Instruments

Buy Now Datasheet

100343FM Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS; OPTEMP SPECIFIED AS TC WITH DUAL LATCH ENABLE
Family 100K 100K
JESD-30 Code R-GDIP-T24 S-GQFP-F24
JESD-609 Code e0 e0
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type D FLIP-FLOP D LATCH
Max Frequency@Nom-Sup 400000000 Hz
Number of Bits 1 8
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP24,.4 QFL24,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 130 mA 105 mA
Prop. Delay@Nom-Sup 2.5 ns 2.8 ns
Propagation Delay (tpd) 2.4 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm 2.159 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 10.16 mm 9.398 mm
fmax-Min 400 MHz
Base Number Matches 5 4
Length 9.398 mm

Compare 100331DMQB with alternatives

Compare 100343FM with alternatives