5962-9153601MYX vs 100150F feature comparison

5962-9153601MYX Texas Instruments

Buy Now Datasheet

100150F Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description QFF, DIP, DIP24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K
JESD-30 Code S-GQFP-F24 R-XDIP-T24
Length 9.398 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 1 6
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code QFF DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.159 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 9.398 mm
fmax-Min 400 MHz
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP24,.4
Power Supply Current-Max (ICC) 159 mA
Prop. Delay@Nom-Sup 2.6 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-9153601MYX with alternatives