HD1-6402B/883
vs
5962-9052502MQA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-40
|
CERAMIC, DIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Additional Feature |
ICC_MAX AT FCLK = 2MHZ
|
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
8 MHz
|
8 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.06103515625 MBps
|
0.06103515625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T40
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
40
|
40
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Address Bus Width |
|
2
|
Seated Height-Max |
|
5.72 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare HD1-6402B/883 with alternatives
Compare 5962-9052502MQA with alternatives