HD1-15530/883 vs HI-15530PSM feature comparison

HD1-15530/883 Harris Semiconductor

Buy Now Datasheet

HI-15530PSM Holt Integrated Circuits Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR HOLT INTEGRATED CIRCUITS INC
Package Description DIP, DIP24,.6 PLASTIC, SSOP-24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T24 R-PDSO-G24
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP24,.6 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Part Package Code SSOP
Pin Count 24
Length 8.2 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare HD1-15530/883 with alternatives

Compare HI-15530PSM with alternatives