Part Details for HD1-15530/883 by Harris Semiconductor
Overview of HD1-15530/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD1-15530-8 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder | |
50015-5300ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 300 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10155303-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Receptacle, Right Angle, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch |
Part Details for HD1-15530/883
HD1-15530/883 CAD Models
HD1-15530/883 Part Data Attributes
|
HD1-15530/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HD1-15530/883
Harris Semiconductor
Manchester Encoder/Decoder, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HD1-15530/883
This table gives cross-reference parts and alternative options found for HD1-15530/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-15530/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-15530PSM | Manchester Encoder/Decoder, CMOS, PDSO24, PLASTIC, SSOP-24 | Holt Integrated Circuits Inc | HD1-15530/883 vs HI-15530PSM |
HI-15530PSMF | Manchester Encoder/Decoder, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, SSOP-24 | Holt Integrated Circuits Inc | HD1-15530/883 vs HI-15530PSMF |
HD4-15530-9 | DATACOM, MANCHESTER ENCODER/DECODER, CQCC28 | Intersil Corporation | HD1-15530/883 vs HD4-15530-9 |
ACT15530LM | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HD1-15530/883 vs ACT15530LM |
ACT15530CI | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Cobham PLC | HD1-15530/883 vs ACT15530CI |
ACT15530CFS | Manchester Encoder/Decoder, CMOS, CDFP24, CERAMIC, FP-24 | Cobham PLC | HD1-15530/883 vs ACT15530CFS |
ACT15530LC | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham PLC | HD1-15530/883 vs ACT15530LC |
78029013X | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | HD1-15530/883 vs 78029013X |
HD4-15530/883 | Manchester Encoder/Decoder, CMOS, CQCC28, | Harris Semiconductor | HD1-15530/883 vs HD4-15530/883 |
HD1-15530-2 | Manchester Encoder/Decoder, CMOS, CDIP24, | Harris Semiconductor | HD1-15530/883 vs HD1-15530-2 |