HD1-15530/883 vs ACT15530CFS feature comparison

HD1-15530/883 Harris Semiconductor

Buy Now Datasheet

ACT15530CFS Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR COBHAM PLC
Package Description DIP, DIP24,.6 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T24 R-CDFP-F24
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 15.24 mm
Seated Height-Max 2.67 mm
Width 10.16 mm

Compare HD1-15530/883 with alternatives

Compare ACT15530CFS with alternatives