HCTL-2020 vs HCTL-2016 feature comparison

HCTL-2020 Broadcom Limited

Buy Now Datasheet

HCTL-2016 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description DIP-20 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Avago Technologies
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-XDIP-T20 R-PDIP-T16
JESD-609 Code e0 e0
Length 25.91 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 4.19 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Additional Feature SEATED-HGT CALCULATED

Compare HCTL-2020 with alternatives

Compare HCTL-2016 with alternatives