641314-5
vs
A-7674-B5M502A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FEED THRU, TAPE MOUNTED
Body Breadth
0.305 inch
Body Depth
0.52 inch
Body Length
0.5 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
GOLD (20) OVER NICKEL
Contact Finish Termination
TIN
GOLD (20) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
80u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
5
5
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
3.614 N
Base Number Matches
2
1
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-2
Compare 641314-5 with alternatives
Compare A-7674-B5M502A with alternatives